Part Details for 40XA065BP1200300 by Ideal Power Inc
Overview of 40XA065BP1200300 by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40XA065BP1200300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0987
|
Newark | Adapter, Ac-Dc, 1 Output, 12V, 3A Rohs Compliant: Yes |Ideal Power 40XA065BP1200300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$23.6500 / $33.7100 | Buy Now |
DISTI #
2882-40XA065BP1200300-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 36W Min Qty: 1 Lead time: 28 Weeks Container: Box |
116 In Stock |
|
$14.8300 / $18.1200 | Buy Now |