Part Details for 41-01283 by Conec Corporation
Overview of 41-01283 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128332-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 2-Pair, 6 column, 48 position, Right Angle Receptacle, Right Guide Pin. | |
10128351-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 6 column, 120 position, Vertical Header, No Guide Pin. | |
10128349-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 3-Pair, 6 column, 66 position, Vertical Header, No Guide Pin. |
Price & Stock for 41-01283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC41-01283
|
Heilind Electronics | SAL-7/8-RKW4PE-RS4PE-1,5/A3/15 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC41-01283
|
Interstate Connecting Components | SAL-7/8-RKW4PE-RS4PE-1,5/A3/15 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-7/8-RKW4PE-RS4PE-1 5/A3/150 Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.5200 / $56.0700 | RFQ |
Part Details for 41-01283
41-01283 CAD Models
41-01283 Part Data Attributes
|
41-01283
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
41-01283
Conec Corporation
CONN FML 4POS TO MALE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |