There are no models available for this part yet.
Overview of 41-1311-BU by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 41-1311-BU by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-41-1311-BU-ND
|
DigiKey | CONN D-SUBMINIATURE PL 25 POS SO Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn D-Subminiature M 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port RoHS: Compliant |
407 In Stock |
|
$0.6540 / $0.8820 | Buy Now | ||
DISTI #
51571375
|
Verical | Conn D-Subminiature M 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port Min Qty: 70 Package Multiple: 10 Date Code: 1410 | Americas - 400 |
|
$0.8743 / $1.0845 | Buy Now | |
Master Electronics | Conn D-Subminiature M 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port RoHS: Compliant |
407 In Stock |
|
$0.6540 / $0.8820 | Buy Now |