Part Details for 41-2111-BU by GC Electronics
Overview of 41-2111-BU by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 |
Price & Stock for 41-2111-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E8287
|
Newark | D Sub Connector, Standard, 9 Position, Socket, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Solder Cup Type D Sub Connector, Connector Body Material:Metal Body Rohs Compliant: Yes |Gc Electronics 41-2111-BU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature F 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port RoHS: Compliant |
70 In Stock |
|
$0.4050 / $0.7365 | Buy Now |
|
Master Electronics | Conn D-Subminiature F 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port RoHS: Compliant |
70 In Stock |
|
$0.4050 / $0.7365 | Buy Now |
Part Details for 41-2111-BU
41-2111-BU CAD Models
41-2111-BU Part Data Attributes
|
41-2111-BU
GC Electronics
Buy Now
|
Compare Parts:
41-2111-BU
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |