Part Details for 41-80-3/4X10-100-D0-UK by JW Winco Inc
Overview of 41-80-3/4X10-100-D0-UK by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS31100100 | Amphenol Communications Solutions | Backplane connectors,cable backplane ,ExaMAX 4x10 Male cable 30AWG 1m |
Price & Stock for 41-80-3/4X10-100-D0-UK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-41-80-3/4X10-100-D0-UK-ND
|
DigiKey | STAINLESS STEEL LEVELING FEET Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
170 In Stock |
|
$26.0200 | Buy Now |