There are no models available for this part yet.
Overview of 41.52.9.024.5010 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Price & Stock for 41.52.9.024.5010 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AK0181
|
Newark | Low-Profile Pcb Relay, Dpdt 8A, 24V Dc Coil, Agni+Gold Plated Contact Rohs Compliant: Yes |Finder 41.52.9.024.5010 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $10.6800 | Buy Now | |
DISTI #
2066-41.52.9.024.5010-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9185 | Buy Now | |
DISTI #
72340798
|
RS | Low-Profile PCB Relay, DPDT 8A, 24V DC coil, AgNi+gold plated contact | Finder 41.52.9.024.5010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$7.4900 / $8.2400 | Buy Now | |
DISTI #
41.52.9.024.5010
|
TME | Relay: electromagnetic, Ucoil: 24VDC, Icontacts max: 15A, 8A/24VDC Min Qty: 1 | 0 |
|
$6.1800 / $7.8800 | RFQ |