Part Details for 41.52.9.024.5011 by FINDER SpA
Overview of 41.52.9.024.5011 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50119-5174JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 174 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-1030JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-5225JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 41.52.9.024.5011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41.52.9.024.5011
|
TME | Relay: electromagnetic, Ucoil: 24VDC, Icontacts max: 15A, 8A/24VDC Min Qty: 1 | 0 |
|
$6.8600 / $8.7500 | RFQ |