There are no models available for this part yet.
Overview of 41.52.9.024.5311 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5311BRMZ | Analog Devices | 12C 10-BIT, VOUT DAC I.C | |
AD5311RBRMZ | Analog Devices | 10-BIT 12C nanoDAC+ with on-ch | |
EVAL-AD5311RDBZ | Analog Devices | evaluation board i.c. |
Price & Stock for 41.52.9.024.5311 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41.52.9.024.5311
|
TME | Relay: electromagnetic, Ucoil: 24VDC, Icontacts max: 15A, 8A/24VDC Min Qty: 1 | 0 |
|
$6.8600 / $8.7500 | RFQ |