Part Details for 41.61.9.024.4310 by FINDER SpA
Overview of 41.61.9.024.4310 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41.61.9.024.4310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5502
|
Newark | Low-Profile Pcb Relay, Spst-No 16A, 24V Dc Coil, Agsno2 Contact Rohs Compliant: Yes |Finder 41.61.9.024.4310 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $7.5400 | Buy Now |
DISTI #
2066-41.61.9.024.4310-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8860 | Buy Now |
DISTI #
72340801
|
RS | Low-Profile PCB Relay, SPST-NO 16A, 24V DC coil, AgSnO2 contact | Finder 41.61.9.024.4310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$5.4600 / $6.0000 | Buy Now |
DISTI #
41.61.9.024.4310
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, Icontacts max: 16A Min Qty: 1 | 79 |
|
$4.1000 / $6.9400 | Buy Now |
Part Details for 41.61.9.024.4310
41.61.9.024.4310 CAD Models
41.61.9.024.4310 Part Data Attributes
|
41.61.9.024.4310
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
41.61.9.024.4310
FINDER SpA
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 36VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 12.6 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.6mm x 15.7mm | |
Reference Standard | CUL; EAC; ENEC; RINA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |