410-83-216-41-105191
PRECI-DIP SSA
Description: Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of 410-83-216-41-105191 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 410-83-216-41-105191 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 410-83-216-41-105191-ND
DigiKey CONN SOCKET 16POS 0.1 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 1,050 $2.2111
$2.2111 Buy Now
DISTI # 3937-410-83-216-41-105191-ND
DigiKey CONN SOCKET 16POS 0.1 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $5.8700
  • 1,050 $4.5751
  • 3,150 $3.4622
$3.4622 / $5.8700 Buy Now
DISTI # 437-4108321641105191
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 350 $3.4200
  • 700 $3.3200
  • 1,050 $2.8300
  • 2,450 $2.6400
$2.6400 / $3.4200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 88 $3.8500
  • 175 $2.9100
  • 263 $2.7100
  • 350 $2.6500
$2.6500 / $3.8500 Buy Now

CAD Models for 410-83-216-41-105191 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 410-83-216-41-105191 by PRECI-DIP SSA

410-83-216-41-105191
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.22 inch
Body Length
0.8 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.8006 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
Want to compare parts?
  1. 410-83-216-41-105191
    PRECI-DIP SSA
    Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Alternate Parts for 410-83-216-41-105191

This table gives cross-reference parts and alternative options found for 410-83-216-41-105191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 410-83-216-41-105191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
853-83-016-20-002101 Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 410-83-216-41-105191 vs 853-83-016-20-002101
805-87-045-10-229101 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 410-83-216-41-105191 vs 805-87-045-10-229101
414-87-216-41-134101 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug PRECI-DIP SSA 410-83-216-41-105191 vs 414-87-216-41-134101
204-4-016-0-HTF-LS0 Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH 410-83-216-41-105191 vs 204-4-016-0-HTF-LS0
805-83-045-10-229101 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 410-83-216-41-105191 vs 805-83-045-10-229101
BLSMD22-0168U Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug MPE-Garry GmbH 410-83-216-41-105191 vs BLSMD22-0168U
803-83-16-10-001101 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking PRECI-DIP SSA 410-83-216-41-105191 vs 803-83-16-10-001101
853-87-016-10-002101 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, PRECI-DIP SSA 410-83-216-41-105191 vs 853-87-016-10-002101
2044-2X8TR Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug Oupiin 410-83-216-41-105191 vs 2044-2X8TR
200-4-016-0-HTF-LS0 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH 410-83-216-41-105191 vs 200-4-016-0-HTF-LS0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 410-83-216-41-105191 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 410-83-216-41-105191 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 410-83-216-41-105191 would you like to use for your alert(s)?
  • Please alert me when 410-83-216-41-105191 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 410-83-216-41-105191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 410-83-216-41-105191 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 410-83-216-41-105191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 410-83-216-41-105191.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 410-83-216-41-105191 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: