Part Details for 41001.2 by On-Shore Technology Inc
Overview of 41001.2 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021814-10016T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
68341-001LF | Amphenol Communications Solutions | Din Accessory C.T.W Housing | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for 41001.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2525-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-22AWG Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0260 | Buy Now |
Part Details for 41001.2
41001.2 CAD Models
41001.2 Part Data Attributes
|
41001.2
On-Shore Technology Inc
Buy Now
|
Compare Parts:
41001.2
On-Shore Technology Inc
|
Samacsys Manufacturer | On Shore Technology Inc. |