There are no models available for this part yet.
Overview of 410097-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 410097-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
410097-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 17 Shell Size 45 Degree Aluminum Alloy - Bulk (Alt: 410097-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$119.7228 / $144.0732 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 5 Weeks Container: Box | 0Box |
|
$130.0800 | Buy Now | ||
DISTI #
RYCTXR40AC45-1610AI
|
Heilind Electronics | Americas - 0 in Stock |
|
$149.2059 | Buy Now | ||
Onlinecomponents.com | TXR40AC45-1610AI RoHS: Compliant | 0 |
|
$128.2100 / $351.2100 | Buy Now | ||
DISTI #
RYCTXR40AC45-1610AI
|
Interstate Connecting Components | 0 |
|
$149.2059 | Buy Now | ||
Master Electronics | TXR40AC45-1610AI RoHS: Compliant | 0 |
|
$128.2100 / $351.2100 | Buy Now |
CAD Models for 410097-000 by TE Connectivity
Part Data Attributes for 410097-000 by TE Connectivity
410097-000
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Cable Entry-Max
|
0.5 inch
|
Cable Entry-Min
|
0.313 inch
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Size-Max
|
|
Want to compare parts?
-
410097-000TE ConnectivityAluminum AlloyVS
-