There are no models available for this part yet.
Overview of 4103-0076 by HHIP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
DO3314-103MXC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
PFL4514-103 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 4103-0076 by HHIP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4701-4103-0076-ND
|
DigiKey | 0.076" REPLACEMENT PIN GAGE P-1 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$2.8500 | Buy Now |