Part Details for 4103-0524 by HHIP
Overview of 4103-0524 by HHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-452MEB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, Ferrite-Core, 3335, | |
SER1052-432 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 4103-0524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-4103-0524-ND
|
DigiKey | 0.524" REPLACEMENT PIN GAGE P-3 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$6.1100 | Buy Now |