Part Details for 4103-0858 by HHIP
Overview of 4103-0858 by HHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94908-588LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, Unshielded, 8 Positions, 1 Port | |
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
DO3314-103MXC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 4103-0858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-4103-0858-ND
|
DigiKey | 0.858" REPLACEMENT PIN GAGE P-6 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
16 In Stock |
|
$10.7200 | Buy Now |