Part Details for 410397 (ALTERNATE: 410397) by RS Pro
Overview of 410397 (ALTERNATE: 410397) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410397 (ALTERNATE: 410397)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638119
|
RS | 16A Red 4 Pole No Industrial Power Socket IP66/IP67 | RS PRO 410397 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$16.6600 / $20.1000 | Buy Now |