There are no models available for this part yet.
Overview of 41122 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137785-041122LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 4 Positions, Non GW Compatible, without Post, Tray packing. | |
10136647-041122LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 4 Positions, Non GW Compatible, without Posts, Tray packing. | |
G832MC030641122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. |
Price & Stock for 41122 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y7678
|
Newark | Kqng-M4/S/-2,5 |Weidmuller 41122 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.2420 | Buy Now |