Part Details for 411384 (ALTERNATE: 411384) by RS Pro
Overview of 411384 (ALTERNATE: 411384) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 411384 (ALTERNATE: 411384)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71807872
|
RS | Cat6 Cable Black S/FTP Shield PVC Male RJ45 Male RJ45 Termination 1.64 ft (0.5m) | RS PRO 411384 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 25 |
|
$1.2800 / $1.5300 | Buy Now |