Part Details for 4114210501 by Varta
Overview of 4114210501 by Varta
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4114210501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | .5 V, C, Alkaline, 7.8 Ah, Raised Positive and Flat Negative RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.9200 / $1.0200 | Buy Now |
DISTI #
4114210501
|
Avnet Abacus | Alkaline Cylindrical 1.5V 0.0078Ah C Primary (Alt: 4114210501) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |