There are no models available for this part yet.
Overview of 4114902470 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4114902470 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W3071
|
Newark | Sensor, Linear, 5 Kohm, 20%, Flange, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Sensor Housing:-, No. Of Pins:-, Output Current:-, Operating Magnetic Force Min:-, Product Range:-, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Kyocera Avx 4114902470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 455 |
|
$61.2200 / $68.9300 | Buy Now | |
DISTI #
478-4114902470-ND
|
DigiKey | LINEAR-POSITION-SENSOR LM10 5K Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
56 In Stock |
|
$25.9563 / $42.2400 | Buy Now | |
DISTI #
581-4114902470
|
Mouser Electronics | Potentiometers 500V 5kOhms +/-20% RoHS: Compliant | 1020 |
|
$27.3900 / $35.6300 | Buy Now | |
DISTI #
4114902470
|
Avnet Abacus | Linear Motion Potentiometer, 5 kOhm, � 20%, 10 mm Wire Leaded (Alt: 4114902470) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |