Part Details for 4114N/2H7P by ebm-papst
Overview of 4114N/2H7P by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 4114N/2H7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3245
|
Newark | Axial Fan, 119Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:294.2Cfm, Noise Rating:76Dba, Power Rating:90W, Rated Speed:9500Rpm Rohs Compliant: Yes |Ebm-Papst 4114N/2H7P RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.3400 | Buy Now |
DISTI #
381-2289-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
72 In Stock |
|
$130.6561 / $157.5900 | Buy Now |
DISTI #
4114N/2H7P
|
Avnet Americas | DC Fan Ball Bearing 24V 90W 9500RPM 294CFM 76dB Flange Mount - Bulk (Alt: 4114N/2H7P) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$99.1360 / $161.1539 | Buy Now |
DISTI #
5912-4114N/2H7P
|
Mouser Electronics | DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 294.2CFM, Speed Signal/Open Collector Output RoHS: Compliant | 27 |
|
$130.4500 / $153.9600 | Buy Now |
DISTI #
70105085
|
RS | DC Fan, 24V, 120x120x38mm, 294.2CFM, 90W, 76dBA, Wire Leads | ebm-papst 4114N/2H7P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 26 |
|
$123.3000 / $154.1200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 16V to 30V - 294.29CFM - 76dB - 119 X 119 X 38mm. RoHS: Compliant |
183 In Stock |
|
$128.2300 / $153.2500 | Buy Now |
DISTI #
76089102
|
Verical | DC Fan Axial Ball Bearing 24V 16V to 30V 294.29CFM 76dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 183 |
|
$166.6990 / $199.2250 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
000000000002644019
|
Sager | DC Fans Tubeaxial, 119x38mm, 24VDC, 294.2CFM, 90W, 76dB, 9500RPM, Ball, Speed Signal Min Qty: 1 | 96 |
|
$133.4500 / $163.6700 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 24V - 16V to 30V - 294.29CFM - 76dB - 119 X 119 X 38mm. RoHS: Compliant |
183 In Stock |
|
$128.2300 / $153.2500 | Buy Now |
Part Details for 4114N/2H7P
4114N/2H7P CAD Models
4114N/2H7P Part Data Attributes
|
4114N/2H7P
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4114N/2H7P
ebm-papst
FAN TUBEAXIAL 119X38MM 24VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 294.28 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 25000 h | |
Noise | 76 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.75 A | |
Rated Power | 90 W | |
Rated Voltage | 24 V | |
Speed | 9500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 425 g | |
Width | 38 mm |