Part Details for 4114N/2H8PU by ebm-papst
Overview of 4114N/2H8PU by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4114N/2H8PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3672
|
Newark | Dc Axial Fan, 119X38Mm, 24Vdc, 336Cfm, 78Dba |Ebm-Papst 4114N/2H8PU RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.3400 / $333.1300 | Buy Now |
DISTI #
381-4114N/2H8PU-ND
|
DigiKey | FAN,AXIAL,24VDC,332.5CFM,120W5A, Min Qty: 36 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.0250 | Buy Now |
DISTI #
4114N/2H8PU
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 4114N/2H8PU) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5912-4114N/2H8PU
|
Mouser Electronics | DC Fans DC Axial Fan, 119x38mm, 24VDC, 336CFM, 78dBA RoHS: Compliant | 7 |
|
$178.2800 / $213.4600 | Buy Now |
DISTI #
71642150
|
RS | DC Fan, Axial,24V,336CFM,78dB,119x119x38mm | ebm-papst 4114N/2H8PU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4 |
|
$184.6500 / $230.8100 | Buy Now |
|
Onlinecomponents.com | Axial Fan - 119 x 119 x 38mm - 336CFM - 120W - 24 V dc - IP54. RoHS: Compliant |
99 In Stock |
|
$149.6200 / $197.3900 | Buy Now |
|
Master Electronics | Axial Fan - 119 x 119 x 38mm - 336CFM - 120W - 24 V dc - IP54. RoHS: Compliant |
99 In Stock |
|
$149.6200 / $197.3900 | Buy Now |
|
Neutron USA | DC Fan, Axial, 24V, 336CFM, 78dB, 119x119x38mm | 50 |
|
$384.9900 | Buy Now |