Part Details for 4114N/2H8P by ebm-papst
Overview of 4114N/2H8P by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4114N/2H8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2344
|
Newark | Axial Fan, 119Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:335.5Cfm, Noise Rating:78Dba, Power Rating:120W, Rated Speed:11000Rpm Rohs Compliant: Yes |Ebm-Papst 4114N/2H8P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$137.0000 / $161.1800 | Buy Now |
DISTI #
381-2290-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
43 In Stock |
|
$131.5278 / $154.9800 | Buy Now |
DISTI #
4114N/2H8P
|
Avnet Americas | DC Fan Ball Bearing 24V 120W 11000RPM 336CFM 78dB Flange Mount - Bulk (Alt: 4114N/2H8P) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$101.3120 / $164.7693 | Buy Now |
DISTI #
5912-4114N/2H8P
|
Mouser Electronics | DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 336CFM, Speed Signal/Open Collector Output RoHS: Compliant | 48 |
|
$131.5200 / $154.9700 | Buy Now |
DISTI #
70105086
|
RS | DC Fan, 24V, 120x120x38mm, 355.5CFM, 120W, 78dBA, Wire Leads | ebm-papst 4114N/2H8P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 111 |
|
$149.6500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 16V to 30V 336CFM 78dB 119 X 119 X 38mm RoHS: Compliant |
145 In Stock 2 Factory Stock |
|
$119.8100 / $145.1300 | Buy Now |
DISTI #
80014546
|
Verical | DC Fan Axial Ball Bearing 24V 16V to 30V 336CFM 78dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 140 |
|
$155.7530 / $188.6690 | Buy Now |
DISTI #
4114N/2H8P
|
TME | Fan: DC, axial, 24VDC, 119x119x38mm, 570m3/h, 78dBA, ball bearing Min Qty: 1 | 1 |
|
$169.3700 / $180.0900 | Buy Now |
DISTI #
000000000002644020
|
Sager | DC Fans Tubeaxial, 119x38mm, 24VDC, 336CFM, 120W, 78dB, 11000RPM, Ball, Speed Signal Min Qty: 1 | 347 |
|
$136.4200 / $167.3400 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 16V to 30V 336CFM 78dB 119 X 119 X 38mm RoHS: Compliant |
145 In Stock 2 Factory Stock |
|
$119.8100 / $145.1300 | Buy Now |
Part Details for 4114N/2H8P
4114N/2H8P CAD Models
4114N/2H8P Part Data Attributes
|
4114N/2H8P
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4114N/2H8P
ebm-papst
FAN TUBEAXIAL 119X38MM 24VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 335.489 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PA | |
Construction | AXIAL | |
Height | 1.496 mm | |
Length | 4.685 mm | |
Life Expectancy | 22500 h | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 120 W | |
Rated Voltage | 24 V | |
Speed | 11000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 425 g | |
Width | 4.685 mm |