Part Details for 4114NH3 by ebm-papst
Overview of 4114NH3 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4114NH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9470
|
Newark | Axial Fan, 119Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:182.4Cfm, Noise Rating:65Dba, Power Rating:19.5W, Rated Speed:6000Rpm Rohs Compliant: Yes |Ebm-Papst 4114NH3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$64.4900 / $83.9800 | Buy Now |
DISTI #
381-1161-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
449 In Stock |
|
$63.3209 / $82.4600 | Buy Now |
DISTI #
4114NH3
|
Avnet Americas | DC Fan Ball Bearing 24V 19.5W 6000RPM 182.5CFM 65dB Flange Mount - Bulk (Alt: 4114NH3) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7680 / $79.3077 | Buy Now |
DISTI #
5912-4114NH3
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 182.4CFM, 19.5W, 65dBA, 6000RPM, Ball RoHS: Compliant | 32 |
|
$62.8700 / $78.9000 | Buy Now |
DISTI #
70104870
|
RS | DC Fan, 24V, 120x120x38mm, 182.4CFM, 19.5W, 65dBA, Wire Leads | ebm-papst 4114NH3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 915 |
|
$62.4900 / $78.1100 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 16V to 30V 182.5CFM 65dB 119 X 119 X 38mm RoHS: Compliant |
388 In Stock |
|
$61.4700 / $77.7200 | Buy Now |
DISTI #
4114NH3
|
TME | Fan: DC, axial, 24VDC, 119x119x38mm, 310m3/h, 65dBA, ball, 6000rpm Min Qty: 1 | 27 |
|
$79.1000 / $95.0300 | Buy Now |
|
ComSIT USA | DC AXIAL COMPACT FAN DC Fan, Axial Construction, 24V, 19.5W RoHS: Compliant |
|
|
RFQ | |
DISTI #
000000000002159521
|
Sager | DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 182.4CFM, 19.5W, 65dBA, 6000RPM, Ball Min Qty: 1 | 2520 |
|
$63.9500 / $78.1100 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 16V to 30V 182.5CFM 65dB 119 X 119 X 38mm RoHS: Compliant |
388 In Stock |
|
$61.4700 / $77.7200 | Buy Now |
Part Details for 4114NH3
4114NH3 CAD Models
4114NH3 Part Data Attributes
|
4114NH3
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4114NH3
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 310 CFM | |
Approvals | CE | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PA PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 37500 h | |
Noise | 65 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 19.5 W | |
Rated Voltage | 24 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 390 g | |
Width | 38 mm |