Part Details for 4114NH4 by ebm-papst
Overview of 4114NH4 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4114NH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6515
|
Newark | Axial Fan, 119Mm, 24Vdc, 209Cfm, 67Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:209Cfm, Noise Rating:67Dba, Power Rating:30Kva Rohs Compliant: Yes |Ebm-Papst 4114NH4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$73.5300 / $91.9000 | Buy Now |
DISTI #
381-3214-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$67.8720 / $83.7800 | Buy Now |
DISTI #
4114NH4
|
Avnet Americas | DC Fan Ball Bearing 24V 30W 6800RPM 208.9CFM 67dB Flange Mount - Bulk (Alt: 4114NH4) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7280 / $80.7693 | Buy Now |
DISTI #
5912-4114NH4
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 208.9CFM, 30W, 67dBA, 6800RPM, Ball RoHS: Compliant | 36 |
|
$63.0000 / $79.4300 | Buy Now |
DISTI #
70105036
|
RS | DC Fan, 24V, 120x120x38mm, 208.9CFM, 30W, 67dBA, Wire Leads | ebm-papst 4114NH4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 495 |
|
$63.6400 / $79.5500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 16V to 30V - 208.9CFM - 67dB - 119 X 119 X 38mm. RoHS: Compliant |
202 In Stock |
|
$61.1600 / $79.0300 | Buy Now |
DISTI #
4114NH4
|
TME | Fan: DC, axial, 24VDC, 119x119x38mm, 355m3/h, 67dBA, ball bearing Min Qty: 1 | 3 |
|
$87.6700 / $89.8100 | Buy Now |
DISTI #
000000000002581699
|
Sager | DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 208.9CFM, 30W, 67dBA, 6800RPM, Ball Bearing Min Qty: 1 | 24 |
|
$65.1300 / $79.5500 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 24V - 16V to 30V - 208.9CFM - 67dB - 119 X 119 X 38mm. RoHS: Compliant |
202 In Stock |
|
$61.1600 / $79.0300 | Buy Now |
|
Neutron USA | DC Fans 119 x 38 Hi Perf 24VDC 6800 RPM | 50 |
|
$259.4200 | Buy Now |
Part Details for 4114NH4
4114NH4 CAD Models
4114NH4 Part Data Attributes
|
4114NH4
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4114NH4
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 208.94 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 35000 h | |
Noise | 67 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.25 A | |
Rated Power | 30 W | |
Rated Voltage | 24 V | |
Speed | 6800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 390 g | |
Width | 38 mm |