Part Details for 4114NXHHU-233 by ebm-papst
Overview of 4114NXHHU-233 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4114NXHHU-233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-3625-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.7923 / $94.7900 | Buy Now |
DISTI #
71328553
|
RS | Fan, IP68,DC,24V,119x119x38mm, Sq,153CFM,13.6W,60dBA,4900RPM, Leadwires | ebm-papst 4114NXHHU-233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 48 |
|
$75.8300 / $94.7900 | Buy Now |
|
Neutron USA | Fan, IP68, DC, 24V, 119x119x38mm, Sq, 153CFM, 13.6W, 60dBA, 4900RPM, Leadwires | 48 |
|
$238.2600 | Buy Now |