Part Details for 4116R-002-472 by Bourns Inc
Overview of 4116R-002-472 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4116R-002-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C6668
|
Newark | Resistor, Bussed Resistor Network 15, 4.7Kohm 2%, Dip, Resistance:4.7Kohm, Network Circuit Type:-, No. Of Elements:16Elements, Resistor Case/Package:Dip, No. Of Pins:16Pins, Resistance Tolerance:± 2%, Voltage Rating:100V Rohs Compliant: No |Bourns 4116R-002-472 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4116R-002-472
|
Avnet Americas | Res Thick Film NET 4.7K Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole - Bulk (Alt: 4116R-002-472) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 3285 |
|
RFQ | ||
|
Bristol Electronics | 897 |
|
RFQ | ||
|
Bristol Electronics | 595 |
|
RFQ |
Part Details for 4116R-002-472
4116R-002-472 CAD Models
4116R-002-472 Part Data Attributes
|
4116R-002-472
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-002-472
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Construction | Molded | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.71 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4116R-002-472
This table gives cross-reference parts and alternative options found for 4116R-002-472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4116R-002-472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4116R-2-472LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT | Bourns Inc | 4116R-002-472 vs 4116R-2-472LF |