4116R-2-102LF
Bourns Inc
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT

Overview of 4116R-2-102LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74748-102LF Amphenol Communications Solutions 74748-102LF-PRESS-FIT GUIDE PIN
74749-102LF Amphenol Communications Solutions 74749-102LF-PRESS-FIT KEYING PLUGPIN
73941-102LF Amphenol Communications Solutions 73941-102LF-METRAL 5R RA REC

Price & Stock for 4116R-2-102LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K8539
Newark Thick Film Resistor Network, Resistance:1Kohm, Network Circuit Type:Bussed, No. Of Resistors:15Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:125Mw, Qualification:- Rohs Compliant: Yes |Bourns 4116R-2-102LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2015
  • 1 $2.1600
  • 10 $1.6500
  • 25 $1.5500
  • 50 $1.4600
  • 100 $1.3500
  • 500 $1.0800
$1.0800 / $2.1600 Buy Now
DISTI # 4116R-2-102LF-ND
DigiKey RES ARRAY 15 RES 1K OHM 16DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube 736
In Stock
  • 1 $2.1600
  • 10 $1.8160
  • 25 $1.7744
  • 50 $1.6702
  • 100 $1.3848
  • 250 $1.2526
  • 500 $1.0438
  • 1,000 $0.9047
  • 5,000 $0.8768
$0.8768 / $2.1600 Buy Now
DISTI # 32K8539
Avnet Americas Resistor, Network, 1 kOhm, ± 2%, 2.25 W, 15 Resistors, Bussed, DIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 32K8539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk 2015 Partner Stock
  • 1 $2.1500
  • 10 $1.6200
  • 25 $1.5500
  • 50 $1.4900
  • 100 $1.4100
$1.4100 / $2.1500 Buy Now
DISTI # 4116R-2-102LF
Avnet Americas Resistor, Network, 1 kOhm, ± 2%, 2.25 W, 15 Resistors, Bussed, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-2-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.9784
  • 2,050 $0.9577
  • 4,050 $0.9370
  • 10,000 $0.9164
  • 20,000 $0.8957
  • 100,000 $0.8750
  • 200,000 $0.8612
$0.8612 / $0.9784 Buy Now
DISTI # 652-4116R-2LF-1K
Mouser Electronics Resistor Networks & Arrays 1K OHM 16 PIN 2% LOW M-DIP RoHS: Compliant 188
  • 1 $2.0900
  • 10 $1.6500
  • 100 $1.2900
  • 250 $1.2500
  • 500 $1.0400
  • 1,000 $0.9040
  • 2,500 $0.8920
  • 5,000 $0.8760
$0.8760 / $2.0900 Buy Now
DISTI # 70155390
RS Resistor, 1 Kilohms, 2.25 W @ 70 DegC, 2%, 100 V (Max.), 16, 100 ppm/ DegC | Bourns 4116R-2-102LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 13
  • 1 $2.1100
  • 5 $1.9400
  • 10 $1.8600
  • 100 $1.6900
  • 250 $1.5800
$1.5800 / $2.1100 Buy Now
Onlinecomponents.com Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant 2000 In Stock
  • 25 $2.5460
  • 250 $1.3600
  • 500 $1.1080
  • 1,000 $0.9620
  • 2,500 $0.9420
  • 5,000 $0.9130
  • 7,500 $0.9040
  • 10,000 $0.8950
$0.8950 / $2.5460 Buy Now
Bristol Electronics   Min Qty: 2 269
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
  • 81 $1.1250
  • 268 $1.0500
$1.0500 / $3.0000 Buy Now
Quest Components Resistor Network, Thick Film, 1K Ohm, 100V, 2±%, 100ppm 1450
  • 1 $1.3000
  • 445 $0.5720
  • 875 $0.5460
$0.5460 / $1.3000 Buy Now
Quest Components Resistor Network, Thick Film, 1K Ohm, 100V, 2±%, 100ppm 215
  • 1 $4.0000
  • 101 $1.4000
  • 215 $1.3000
$1.3000 / $4.0000 Buy Now
DISTI # 4116R-2-102LF
TTI Resistor Networks & Arrays 1K OHM 16 PIN 2% LOW M-DIP pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube Americas - 50
In Stock
  • 25 $1.6300
  • 50 $1.6000
  • 100 $1.2800
  • 250 $1.2400
  • 500 $1.0300
  • 1,000 $0.8900
$0.8900 / $1.6300 Buy Now
DISTI # 4116R-2-102LF
Avnet Abacus Resistor, Network, 1 kOhm, � 2%, 2.25 W, 15 Resistors, Bussed, DIP, PC Pin, Through Hole, Thick Film (Alt: 4116R-2-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134600251408
Chip1Stop Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant 67
  • 100 $1.0575
$1.0575 Buy Now
Master Electronics Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant 2000 In Stock
  • 25 $2.5460
  • 250 $1.3600
  • 500 $1.1080
  • 1,000 $0.9620
  • 2,500 $0.9420
  • 5,000 $0.9130
  • 7,500 $0.9040
  • 10,000 $0.8950
$0.8950 / $2.5460 Buy Now

CAD Models for 4116R-2-102LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4116R-2-102LF by Bourns Inc

4116R-2-102LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
DIP, ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.60
Factory Lead Time
9 Weeks, 4 Days
Samacsys Manufacturer
Bourns
Construction
Molded
Element Power Dissipation
0.125 W
First Element Resistance
1000 Ω
JESD-609 Code
e3
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
15
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.57 mm
Package Length
21.97 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
7.87 mm
Rated Power Dissipation (P)
2.25 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
8631
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 4116R-2-102LF
    Bourns Inc
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
    VS

Alternate Parts for 4116R-2-102LF

This table gives cross-reference parts and alternative options found for 4116R-2-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4116R-2-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4116R-002-102 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP-16 Bourns Inc 4116R-2-102LF vs 4116R-002-102
4116R-2-102 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP Bourns Inc 4116R-2-102LF vs 4116R-2-102

Related Parts for 4116R-2-102LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4116R-2-102LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4116R-2-102LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 4116R-2-102LF would you like to use for your alert(s)?
  • Please alert me when 4116R-2-102LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4116R-2-102LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4116R-2-102LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4116R-2-102LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4116R-2-102LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4116R-2-102LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: