Part Details for 4116R-3-302/622 by Bourns Inc
Overview of 4116R-3-302/622 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4116R-3-302/622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6364
|
Newark | Resistor Network, thick Film,3Kohms,100Wv,2+/-% Tol,8631-Case |Bourns 4116R-3-302/622 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
4116R-3-302/622-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1384 | Buy Now |
DISTI #
4116R-3-302/622
|
Avnet Americas | 4100R Series Thick Film Low Profile Resistor Array 3K Ohm/6.2K Ohm 2% 2.25W 100 ppm/°C Dual Terminator 16-Pin DIP Through Hole - Rail/Tube (Alt: 4116R-3-302/622) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1050 / $1.2553 | Buy Now |
DISTI #
652-4116R-3-3K/6.2K
|
Mouser Electronics | Resistor Networks & Arrays 3KOHMS/6.2KOHMS 16PIN DUAL RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73589116
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-3-302/622 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 2.25W ±100ppm/°C TERM Molded 16-Pin DIP Pin Thru-Hole | 0 |
|
$1.1000 / $2.3000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 3K Ohm, 100V, 2±% | 93 |
|
$0.9105 / $1.8210 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 3K Ohm, 100V, 2±% | 92 |
|
$1.3200 / $2.4000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 3K Ohm, 100V, 2±% | 41 |
|
$1.7076 / $2.1345 | Buy Now |
|
Master Electronics | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 2.25W ±100ppm/°C TERM Molded 16-Pin DIP Pin Thru-Hole | 0 |
|
$1.1000 / $2.3000 | Buy Now |
Part Details for 4116R-3-302/622
4116R-3-302/622 CAD Models
4116R-3-302/622 Part Data Attributes
|
4116R-3-302/622
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-3-302/622
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.25W, 3000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | DUAL TERMINATOR | |
Construction | Molded | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 3000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | 4100R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 6200 Ω | |
Series | 4100R | |
Size Code | 8631 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4116R-3-302/622
This table gives cross-reference parts and alternative options found for 4116R-3-302/622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4116R-3-302/622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4116R-3-302/622LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.25W, 3000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT | Bourns Inc | 4116R-3-302/622 vs 4116R-3-302/622LF |