Part Details for 4116R-3-302/622LF by Bourns Inc
Overview of 4116R-3-302/622LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127816-22LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Plug Housing with panel mounting ears, 22 Positions, Natural Color, GW Compatible Nylon66. | |
98414-F06-22LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 22 Positions - 2mm (0.079inch) - Vertical | |
61083-143622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. |
Price & Stock for 4116R-3-302/622LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8608
|
Newark | Resistor Network, thick Film,3Kohms,100Wv,2+/-% Tol,8631-Case Rohs Compliant: Yes |Bourns 4116R-3-302/622LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.3200 | Buy Now |
DISTI #
4116R-3-302/622LF-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1113 | Buy Now |
DISTI #
4116R-3-302/622LF
|
Avnet Americas | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 2.25W ±100ppm/°C TERM Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4116R-3-302/622LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0788 / $1.2255 | Buy Now |
DISTI #
652-4116R-3-302/622
|
Mouser Electronics | Resistor Networks & Arrays 3K/6.2K 2% 16Pin Dual Terminator RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
73589117
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-3-302/622LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.2900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 2.25W ±100ppm/°C TERM Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Buy Now |
|
Master Electronics | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 2.25W ±100ppm/°C TERM Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Buy Now |
Part Details for 4116R-3-302/622LF
4116R-3-302/622LF CAD Models
4116R-3-302/622LF Part Data Attributes
|
4116R-3-302/622LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-3-302/622LF
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.25W, 3000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | DUAL TERMINATOR | |
Construction | Molded | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 3000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 6200 Ω | |
Size Code | 8631 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4116R-3-302/622LF
This table gives cross-reference parts and alternative options found for 4116R-3-302/622LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4116R-3-302/622LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4116R-3-302/622 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.25W, 3000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP | Bourns Inc | 4116R-3-302/622LF vs 4116R-3-302/622 |