Part Details for 4118N/2H6P-269 by ebm-papst
Overview of 4118N/2H6P-269 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4118N/2H6P-269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3356
|
Newark | Ebm Papst |Ebm-Papst 4118N/2H6P-269 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.9200 / $116.7300 | Buy Now |
DISTI #
85M2039
|
Newark | S-Force Dc Tubeaxial Fan |Ebm-Papst 4118N/2H6P-269 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0400 / $118.6100 | Buy Now |
DISTI #
4118N/2H6P-269-ND
|
DigiKey | FAN AXIAL 119X38MM 48VDC WIRE Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.0304 | Buy Now |
DISTI #
4118N/2H6P-269
|
Avnet Americas | DC Fan Ball Bearing 48V 0.95A/1.15A 34.5W/56W 7000RPM/8400RPM 258.97CFM 73dB Flange Mount - Bulk (Alt: 4118N/2H6P-269) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$67.6480 / $109.9231 | Buy Now |
DISTI #
5912-4118N/2H6P-269
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 48VDC, 440CFM, Speed Signal/Open Collector Output, S-Force RoHS: Compliant | 0 |
|
$101.0300 | Order Now |
DISTI #
70105124
|
RS | DC Fan, 48V, 120x120x38mm, 259CFM, 55W, 73dBA, Wire Leads | ebm-papst 4118N/2H6P-269 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$107.1800 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 60V 258.97CFM 73dB 119 X 119 X 38mm RoHS: Compliant | 9 Factory Stock |
|
$72.6500 / $117.4300 | Buy Now |
DISTI #
4118N/2H6P-269
|
Avnet Americas | DC Fan Ball Bearing 48V 0.95A/1.15A 34.5W/56W 7000RPM/8400RPM 258.97CFM 73dB Flange Mount - Bulk (Alt: 4118N/2H6P-269) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$67.6480 / $109.9231 | Buy Now |
DISTI #
4118N/2H6P-269
|
Avnet Americas | DC Fan Ball Bearing 48V 0.95A/1.15A 34.5W/56W 7000RPM/8400RPM 258.97CFM 73dB Flange Mount - Bulk (Alt: 4118N/2H6P-269) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$67.6480 / $109.9231 | Buy Now |
DISTI #
000000000002581705
|
Sager | DC Fans Tubeaxial Fan, 48VDC, 440CFM, Speed Signal, Open Collector Output, S-Force Min Qty: 1 | 0 |
|
$88.6200 / $108.2600 | Buy Now |