Part Details for 4118N/2HH-00187 by ebm-papst
Overview of 4118N/2HH-00187 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4118N/2HH-00187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 44V to 52V 160CFM 64dB 119 X 119 X 38mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |