Part Details for 4118NH3P-282 by ebm-papst
Overview of 4118NH3P-282 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4118NH3P-282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4313
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 4118NH3P-282 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.8500 / $108.2400 | Buy Now |
DISTI #
381-2662-ND
|
DigiKey | FAN AXL 119X38MM 48VDC RECT CONN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
21 In Stock |
|
$84.2906 / $104.0500 | Buy Now |
DISTI #
4118NH3P-282
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 4118NH3P-282) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6960 / $100.3077 | Buy Now |
DISTI #
5912-4118NH3P-282
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 310m3/h, 64dBA, 310Pa, Ball Bearing RoHS: Compliant | 21 |
|
$93.4400 / $98.4000 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 48VDC - Square 119mm L x 119mm H - Ball Bearing - 182.4CFM(5.11m³/min) - 64.0dB(A) - 24W - 6000RPM - 3 Position Rectangular Connector. RoHS: Compliant |
20 In Stock 13 Factory Stock |
|
$81.6200 / $103.1200 | Buy Now |
DISTI #
66919540
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 60V 141.3CFM 64dB 119 X 119 X 38mm Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 19 |
|
$108.0163 / $127.1517 | Buy Now |
DISTI #
4118NH3P-282
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 4118NH3P-282) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6960 / $100.3077 | Buy Now |
DISTI #
000000000003159401
|
Sager | DC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 310m3/h, 64dBA, 310Pa, Ball Bearing Min Qty: 1 | 0 |
|
$80.8600 / $98.7900 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 48VDC - Square 119mm L x 119mm H - Ball Bearing - 182.4CFM(5.11m³/min) - 64.0dB(A) - 24W - 6000RPM - 3 Position Rectangular Connector. RoHS: Compliant |
20 In Stock 13 Factory Stock |
|
$81.6200 / $103.1200 | Buy Now |
|
Neutron USA | DC Fans DC Tubeaxial Fan | 50 |
|
$237.4800 | Buy Now |
Part Details for 4118NH3P-282
4118NH3P-282 CAD Models
4118NH3P-282 Part Data Attributes:
|
4118NH3P-282
ebm-papst
Buy Now
|
Compare Parts:
4118NH3P-282
ebm-papst
|
Samacsys Manufacturer | ebm-papst |