-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Termination, 0MHz Min, 500MHz Max, 50ohm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F1017
|
Newark | Rf/Coaxial Adapter, Bnc Plug-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Pomona 4119-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$63.9900 | Buy Now |
DISTI #
15J6484
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Bnc, Plug, Bnc, Jack Rohs Compliant: Na |Pomona 4119-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.7600 / $119.8700 | Buy Now |
DISTI #
501-1036-ND
|
DigiKey | CONN TERMINATOR ADAPT BNC 50OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
370 In Stock |
|
$54.3876 / $54.8900 | Buy Now |
DISTI #
565-4119-50
|
Mouser Electronics | Attenuators - Interconnects BNC (M-F) TERMINATOR FEED THROUGH, 50 OHM RoHS: Compliant | 472 |
|
$54.3900 | Buy Now |
DISTI #
70198110
|
RS | Adapter, BNC Feed Through Termination, Male, 50 Ohms, Brass, Brass, Teflon, 2 W | Pomona Electronics 4119-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 |
|
$63.9900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories Terminator Straight |
17 In Stock |
|
$57.5900 / $63.9900 | Buy Now |
|
Quest Components | BNC M-F FEED-THRU TERMINTR 50OHM | 1 |
|
$81.5812 | Buy Now |
|
Quest Components | BNC M-F FEED-THRU TERMINTR 50OHM | 27 |
|
$71.4000 / $84.0000 | Buy Now |
|
Quest Components | BNC M-F FEED-THRU TERMINTR 50OHM | 4 |
|
$81.4488 / $85.7356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4119-50
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4119-50
Pomona Electronics
RF/Microwave Termination, 0MHz Min, 500MHz Max, 50ohm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 102 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | GOLD | |
VSWR-Max | 1.2 |