Part Details for 4119-75 by Pomona Electronics
Overview of 4119-75 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4119-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2212
|
Newark | Rf/Coaxial Adapterbnc Jack-Bnc Plugstr75 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Product Range:- Rohs Compliant: Yes |Pomona 4119-75 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9900 | Buy Now |
DISTI #
501-1798-ND
|
DigiKey | CONN TERMINATOR ADAPT BNC 75OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$89.3624 / $94.7900 | Buy Now |
DISTI #
565-4119-75
|
Mouser Electronics | Attenuators - Interconnects BNC (M-F) TERMINATOR FEED THROUGH, 75 OHM RoHS: Compliant | 26 |
|
$89.3600 / $93.4900 | Buy Now |
DISTI #
70198109
|
RS | Terminator, BNC, Brass (Male), Beryllium Copper (Female), Teflon, Brass | Pomona Electronics 4119-75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$109.9900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Terminator Straight |
7 In Stock |
|
$98.9900 / $109.9900 | Buy Now |
DISTI #
51639927
|
Verical | Terminator Straight Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 6 |
|
$144.7237 | Buy Now |
|
Quest Components | 0 MHz - 500 MHz 75 ohm RF/MICROWAVE TERMINATION | 4 |
|
$75.6200 / $79.6000 | Buy Now |
|
Master Electronics | Connector Accessories Terminator Straight |
7 In Stock |
|
$98.9900 / $109.9900 | Buy Now |
DISTI #
35126.1
|
TestEquity LLC | Pomona 4119-75 BNC (M-F) Terminator Feed Through, 75 Ohm | 0 |
|
$109.9900 | Buy Now |
Part Details for 4119-75
4119-75 CAD Models
4119-75 Part Data Attributes:
|
4119-75
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4119-75
Pomona Electronics
RF/Microwave Termination, 0MHz Min, 500MHz Max, 75ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 102 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |