Part Details for 412-12T3E by Ohmite Mfg Co
Overview of 412-12T3E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412-12T3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8803
|
Newark | Model 412 Tap Switch 50A 300V/ Box Rohs Compliant: Yes |Ohmite 412-12T3E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$930.1200 / $1,001.1300 | Buy Now |
DISTI #
412-12T3E-ND
|
DigiKey | SWITCH ROTARY 12POS 50A 300V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$921.0520 | Buy Now |
DISTI #
588-412-12T3E
|
Mouser Electronics | Rotary Switches 12 TAPS 50A/300VAC 20VDC 3 IN TANDEM RoHS: Compliant | 0 |
|
$921.0500 | Order Now |
DISTI #
70582426
|
RS | MODEL 412 TAP SWITCH 50A 300V | Ohmite 412-12T3E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1,122.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$826.2800 / $1,508.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$826.2800 / $1,508.7800 | Buy Now |
Part Details for 412-12T3E
412-12T3E CAD Models
412-12T3E Part Data Attributes
|
412-12T3E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
412-12T3E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |