Part Details for 412-5T3 by Ohmite Mfg Co
Overview of 412-5T3 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412-5T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0961
|
Newark | Model 412 Tap Switch 50A 300V/Box Ohmite |Ohmite 412-5T3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$565.2800 / $608.4300 | Buy Now |
DISTI #
412-5T3-ND
|
DigiKey | SWITCH ROTARY 5POS 50A 300V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$675.5280 | Buy Now |
DISTI #
70582414
|
RS | MODEL 412 TAP SWITCH 50A 300V | Ohmite 412-5T3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$746.0000 / $830.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$502.1700 / $701.2000 | Buy Now | |
|
Master Electronics | 0 |
|
$502.1700 / $701.2000 | Buy Now |