There are no models available for this part yet.
Overview of 412-K54-LN2-5A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 412-K54-LN2-5A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
412-K54-LN2-5A-ND
|
DigiKey | CIR BRKR THRM 5A 115VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.8100 | Buy Now | |
DISTI #
457-412-K54-LN2-5A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr RoHS: Compliant | 0 |
|
$87.9400 / $103.8600 | Order Now | |
DISTI #
71521663
|
RS | Circuit Breaker Thermal M4 Sealed Screw Aircraft App. Nickel 115VAC/28VDC 1P 5A | E-T-A Circuit Protection and Control 412-K54-LN2-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.0600 / $111.3200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.0300 / $100.3400 | Buy Now | ||
DISTI #
000000000003900440
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off Min Qty: 1 | 0 |
|
$52.5800 / $111.0900 | Buy Now |