Part Details for 412-K54-LN2-7.5A by E-T-A
Overview of 412-K54-LN2-7.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 412-K54-LN2-7.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
412-K54-LN2-7.5A-ND
|
DigiKey | CIR BRKR THRM 7.5A 115VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.3900 | Buy Now |
DISTI #
457-412-K54-LN2-7.5A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr RoHS: Compliant | 0 |
|
$95.7800 / $112.3000 | Order Now |
DISTI #
71521664
|
RS | Circuit Breaker Thermal M4 Sealed Screw Aircraft App Nickel 115VAC/28VDC 1P 7.5A | E-T-A Circuit Protection and Control 412-K54-LN2-7.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.2200 / $106.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.9100 / $96.0200 | Buy Now |
DISTI #
000000000003900441
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off Min Qty: 1 | 0 |
|
$50.3100 / $106.3000 | Buy Now |
Part Details for 412-K54-LN2-7.5A
412-K54-LN2-7.5A CAD Models
412-K54-LN2-7.5A Part Data Attributes
|
412-K54-LN2-7.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
412-K54-LN2-7.5A
E-T-A
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH-PULL | |
Body Breadth | 14.5 mm | |
Body Height | 46 mm | |
Body Length or Diameter | 29 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |