Part Details for 412 by ebm-papst
Overview of 412 by ebm-papst
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9830
|
Newark | Axial Fan, 40Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:5.89Cfm, Noise Rating:18Dba, Power Rating:-, Rated Speed:6000Rpm Rohs Compliant: Yes |Ebm-Papst 412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$14.8300 / $18.5300 | Buy Now |
DISTI #
381-1069-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1628 In Stock |
|
$12.9280 / $17.4700 | Buy Now |
DISTI #
412
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 0.9W 6000RPM 5.9CFM 18dB Flange Mount - Bulk (Alt: 412) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4080 / $15.3846 | Buy Now |
DISTI #
86K9830
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 0.9W 6000RPM 5.9CFM 18dB Flange Mount - Bulk (Alt: 86K9830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 91 Partner Stock |
|
$15.7600 / $18.5300 | Buy Now |
DISTI #
5912-412
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x40x20mm, 12VDC, 5.9CFM, 0.9W, 18dBA, 6000RPM, Sintec RoHS: Compliant | 0 |
|
$12.8100 / $18.3400 | Order Now |
DISTI #
70105516
|
RS | DC Fan, 12V, 40x40x20mm, 5.9CFM, 0.9W, 18dBA, 6000RPM, Wire Leads | ebm-papst 412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 29 |
|
$14.6700 / $18.3400 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing - 12V - 10V to 14V - 5.9CFM 18dB - 40 X 40 X 20mm - 6000RPM. RoHS: Compliant |
811 In Stock |
|
$11.8500 / $20.1800 | Buy Now |
DISTI #
30185118
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 5.9CFM 18dB 40 X 40 X 20mm Min Qty: 5 Package Multiple: 1 | Americas - 706 |
|
$9.1900 / $12.5000 | Buy Now |
DISTI #
51657296
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 5.9CFM 18dB 40 X 40 X 20mm Min Qty: 3 Package Multiple: 1 Date Code: 1505 | Americas - 96 |
|
$16.7891 / $24.8829 | Buy Now |
DISTI #
71293840
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 5.9CFM 18dB 40 X 40 X 20mm Min Qty: 20 Package Multiple: 20 Date Code: 2338 | Americas - 20 |
|
$25.2244 | Buy Now |
Part Details for 412
412 CAD Models
412 Part Data Attributes:
|
412
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
412
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Airflow | 5.886 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | SINTEC SLEEVE | |
Body Material | GLASS FILLED PA PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 20000 h | |
Noise | 18 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 0.8 W | |
Rated Voltage | 12 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 27 g | |
Width | 20 mm |