Part Details for 4129/HA40201V4-1000U-A99 by SUNON USA
Overview of 4129/HA40201V4-1000U-A99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD4129-8WARDZ | Analog Devices | Evaluation board - WLCSP | |
AD4129-8BCBZ-RL7 | Analog Devices | Ultra-Low Power Hi Integrated | |
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for 4129/HA40201V4-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-2024-ND
|
DigiKey | FAN AXIAL 40X20MM VAPO 12VDC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
804 In Stock |
|
$5.8376 / $6.6700 | Buy Now |