-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM) TAB BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-129-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
75844-129-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
75844-129-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C1498
|
Newark | .250 Fast Tab Rohs Compliant: Yes |Amp Te Connectivity 41291 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 | Buy Now |
DISTI #
A27873-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5875 In Stock |
|
$0.2108 / $0.4000 | Buy Now |
DISTI #
41291
|
Avnet Americas | Quick Disconnect Terminal M/M 17.53mm 8.89mm Loose Piece - Bulk (Alt: 41291) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1667 / $0.1826 | Buy Now |
DISTI #
571-41291
|
Mouser Electronics | Terminals .250 FAST TAB BR RoHS: Compliant | 7333 |
|
$0.1780 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1557 | Buy Now |
DISTI #
AMP41291
|
Heilind Electronics | .250 FAST TAB BR | Americas - 0 in Stock |
|
$0.1946 / $0.2004 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,TAB,BR RoHS: Compliant |
10059 In Stock 30000 Factory Stock |
|
$0.1530 / $0.1642 | Buy Now |
DISTI #
41291
|
TTI | Terminals .250 FAST TAB BR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 5500 In Stock |
|
$0.1610 / $0.1700 | Buy Now |
DISTI #
41291-TEC-0
|
TME | Terminal: flat Min Qty: 500 | 6000 |
|
$0.1434 / $0.1555 | Buy Now |
DISTI #
AMP41291
|
Interstate Connecting Components | .250 FAST TAB BR | 0 |
|
$0.1946 / $0.2004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41291
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41291
TE Connectivity
FASTON .250 SERIES (6.3 MM) TAB BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |