Part Details for 41292-AEW by Leviton Manufacturing Co
Overview of 41292-AEW by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-129-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 41292-AEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72069266
|
RS | MOS RCA COMPOSITE RWY 110 TERM 1U MOD WH | Leviton 41292-AEW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.1900 | RFQ |
|
Onlinecomponents.com | RCA Composite Video 110-Termination MOS Module, White RoHS: Compliant | 0 |
|
$30.4500 / $40.2600 | Buy Now |