There are no models available for this part yet.
Overview of 412DV-26/Q by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG412DVZ-T | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches | |
DG412DVZ | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches |
Price & Stock for 412DV-26/Q by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
412DV-26/Q
|
Avnet Americas | General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole - Bulk (Alt: 412DV-26/Q) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$241.8501 / $270.4576 | Buy Now | |
DISTI #
881-412DV-26/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$263.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$256.0900 / $747.6500 | Buy Now | ||
DISTI #
412DV-26/Q
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$253.2400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$256.0900 / $747.6500 | Buy Now |