Part Details for 412DVM4-26/SQ by Teledyne Relays
Overview of 412DVM4-26/SQ by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412DVM4-26/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
412DVM4-26/SQ
|
Avnet Americas | High Vibration and High Performance Relay DPDT 115VAC 26.5VDC PC Pins Thru-Hole - Bulk (Alt: 412DVM4-26/SQ) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$261.1356 / $315.1610 | Buy Now |
DISTI #
881-412DVM4-26/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$268.6600 | Order Now |
|
Onlinecomponents.com | High Vibration and High Performance Relay - DPDT - 115VAC - 26.5VDC - PC Pins - Thru-Hole. RoHS: Compliant |
11 On Order |
|
$264.0300 / $283.5900 | Buy Now |
DISTI #
412DVM4-26/SQ
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 250 | 0 |
|
$255.8100 | Buy Now |
|
Master Electronics | High Vibration and High Performance Relay - DPDT - 115VAC - 26.5VDC - PC Pins - Thru-Hole. RoHS: Compliant |
11 On Order |
|
$264.0300 / $283.5900 | Buy Now |