Part Details for 412DVYM4-26/Q by Teledyne Relays
Overview of 412DVYM4-26/Q by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412DVYM4-26/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
412DVYM4-26/Q
|
Avnet Americas | General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole - Bulk (Alt: 412DVYM4-26/Q) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$277.2575 / $310.0270 | Buy Now |
DISTI #
881-412DVYM4-26/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$301.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$293.5600 / $857.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$293.5600 / $857.0400 | Buy Now |