Part Details for 412H-12/G by Teledyne Relays
Overview of 412H-12/G by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4412HVIS6#TRMPBF | Analog Devices | 36V, L Loss PwrPath Cntr in SO | |
LTC4412HS6#TRMPBF | Analog Devices | L Loss PwrPath Cntr in SOT | |
LTC4412HVIS6#WTRPBF | Analog Devices | 36V, L Loss PwrPath Cntr in SO |
Price & Stock for 412H-12/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
412H-12/G
|
Avnet Americas | High Temperature and High Performance Relay DPDT 115VAC 12VDC PC Pins Thru-Hole - Bulk (Alt: 412H-12/G) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x8.51x6.86)mm THT High Temperature Relay RoHS: Compliant |
431 In Stock |
|
$199.9100 / $239.7900 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x8.51x6.86)mm THT High Temperature Relay RoHS: Compliant |
431 In Stock |
|
$199.9100 / $239.7900 | Buy Now |