Part Details for 412H-12 by Teledyne Relays
Overview of 412H-12 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412H-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70020634
|
RS | Relay, E-Mech, Freq (RF), DPDT, Cur-Rtg 1A, Ctrl-V 12DC, Vol-Rtg 28DC, WireLead, 8 Pin | Teledyne Relays 412H-12 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$188.4500 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay - 12VDC - 390Ohm - 1ADC/0.25AAC - DPDT - (9.4x8.51x6.86)mm - THT - High Temperature Relay. RoHS: Compliant |
466 In Stock |
|
$129.3200 / $163.9800 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
412H-12
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 150 | 0 |
|
$124.7100 | Buy Now |
|
Master Electronics | Electromechanical Relay - 12VDC - 390Ohm - 1ADC/0.25AAC - DPDT - (9.4x8.51x6.86)mm - THT - High Temperature Relay. RoHS: Compliant |
466 In Stock |
|
$129.3200 / $163.9800 | Buy Now |