Part Details for 412KM4-26 by Teledyne Relays
Overview of 412KM4-26 by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412KM4-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.35KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT High Shock Relay | 0 |
|
$195.5400 / $568.8700 | Buy Now |
|
NexGen Digital | 40 |
|
RFQ | ||
|
Master Electronics | Electromechanical Relay 26.5VDC 1.35KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT High Shock Relay | 0 |
|
$195.5400 / $568.8700 | Buy Now |