Part Details for 412V-12/G by Teledyne Relays
Overview of 412V-12/G by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412V-12/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 235Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay RoHS: Compliant |
26 In Stock |
|
$259.7200 / $287.8300 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 235Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay RoHS: Compliant |
26 In Stock |
|
$259.7200 / $287.8300 | Buy Now |